Low skew clock driver, 8-output clock multiplexer with 2 inputs, offering a 1:8 fanout. Features a 2.5ns propagation delay at nominal supply voltage and a maximum frequency of 800MHz. Operates within an industrial temperature range of -40°C to 85°C, utilizing a 28-pin, 5x5mm VQFN EP package. Designed for 2.5V nominal supply voltage, with a range of 2.375V to 2.625V.
Sign in to ask questions about the Texas Instruments CDCLVD1208RHDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCLVD1208RHDT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | CDC |
| Propagation Delay (tpd) | 2.5 |
| Prop. Delay@Nom-Sup | 2.5 |
| fmax-Min | 800 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CDCLVD1208RHDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.