
2-input selectable 1:12 universal-to-LVDS buffer, featuring low jitter and a maximum frequency of 800MHz. This surface mount clock buffer operates from a 2.375V to 2.625V supply, with a typical operating voltage of 2.5V. It offers 12 LVDS outputs and 2 LVCMOS inputs, with a propagation delay and turn-on delay time of 2.5ns. The component is housed in a 40-VQFN EP package with gold contact plating, suitable for operation between -40°C and 85°C, and is RoHS compliant.
Texas Instruments CDCLVD1212RHAT technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Input Current | 30uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Drivers | 12 |
| Number of Elements | 2 |
| Number of Outputs | 12 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVD1212RHAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
