
The CDCLVD1213RGTR is a single clock buffer IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and features a VQFN EP package. The device is RoHS compliant and has a maximum supply voltage of 2.625V and a minimum supply voltage of 2.375V. It operates at a maximum frequency of 800MHz and has a propagation delay of 2.5ns. The CDCLVD1213RGTR is a lead-free device and is available in a tape and reel packaging format with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCLVD1213RGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCLVD1213 |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVD1213RGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
