
8-output, 4-channel clock divider buffer with CML input and LVDS interface. Features a maximum operating frequency of 800MHz and a 2.5ns propagation and turn-on delay. Operates from a 2.375V to 2.625V supply voltage, with a typical 2.5V operating voltage. Packaged in a 16-pin VQFN with gold contact plating, suitable for surface mounting. RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCLVD1213RGTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Contact Plating | Gold |
| Frequency | 800MHz |
| Input | CML |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVD1213RGTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
