
Universal-to-LVDS buffer with 2 inputs and 16 outputs, operating at up to 800MHz. Features low jitter, 2.5ns propagation delay, and 2.5ns turn-on delay. This surface mountable, gold-plated VQFN package component operates from a 2.375V to 2.625V supply. RoHS compliant and lead-free, it is suitable for applications within a -40°C to 85°C temperature range.
Texas Instruments CDCLVD1216RGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Input Current | 30uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Drivers | 16 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCLVD1216 |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVD1216RGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
