
Universal-to-LVDS buffer featuring 2 inputs and 16 outputs, capable of operating at up to 800MHz. This surface-mount device, housed in a 48-VQFN package with gold contact plating, offers low jitter performance. It supports LVCMOS input and operates from a 2.375V to 2.625V supply voltage, with a typical operating voltage of 2.5V. The buffer has a propagation delay and turn-on delay time of 2.5ns, and is RoHS compliant with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCLVD1216RGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Frequency | 800MHz |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Input Current | 30uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Drivers | 16 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 147mA |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVD1216RGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
