
The CDCLVD2102RGTR is a dual LVCMOS clock buffer IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is available in a lead-free VQFN EP package, suitable for surface mount applications. The device has a maximum supply voltage of 2.625V and a minimum supply voltage of 2.375V. It can operate at a maximum frequency of 800MHz and has a propagation delay of 2ns. The IC is RoHS compliant and is available in quantities of 3000 per reel.
Sign in to ask questions about the Texas Instruments CDCLVD2102RGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCLVD2102RGTR technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCLVD2102 |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVD2102RGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.