
Dual 1:2 clock fanout buffer featuring 4 outputs per circuit, supporting up to 800MHz frequencies. This surface-mount integrated circuit utilizes LVCMOS input and LVDS interface, with a 2.5V operating supply voltage. Packaged in a 16-pin VQFN with gold contact plating, it offers a propagation delay of 2.5ns and a turn-on delay time of 2ns. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments CDCLVD2102RGTT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Frequency | 800MHz |
| Height | 0.95mm |
| Input | LVCMOS |
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 76mA |
| Turn-On Delay Time | 2ns |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVD2102RGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
