
The CDCLVD2104RHDR is a dual LVCMOS clock buffer from Texas Instruments, packaged in a VQFN-28 package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 800MHz. The device is RoHS compliant and lead free, with a propagation delay of 2.5ns. It is designed for surface mount applications and is available in a tape and reel packaging format with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCLVD2104RHDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| RoHS Compliant | Yes |
| Series | CDCLVD2104 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVD2104RHDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
