
Dual 1:8 Universal-to-LVDS buffer with low jitter, supporting a maximum frequency of 800MHz and a typical operating frequency of 20MHz. Features include 16 outputs, LVCMOS input, and a 2.5V operating supply voltage within a 2.375V to 2.625V range. This surface mount component is housed in a VQFN EP package with gold contact plating, offering a propagation delay and turn-on delay time of 2.5ns. Operates across a temperature range of -40°C to 85°C, is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments CDCLVD2108RGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCLVD2108RGZT technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Frequency | 20MHz |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCLVD2108 |
| Supply Current | 27mA |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVD2108RGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.