
1:2 Universal-to-LVPECL Buffer, this integrated circuit offers a maximum operating frequency of 2GHz with low jitter performance. Featuring a VQFN EP package with gold contact plating, it supports a wide input voltage range from 2.375V to 3.6V. The buffer operates across a temperature range of -40°C to 85°C, with a propagation delay and turn-on delay time of 0.45ns. This surface mount component is RoHS compliant and lead-free, packaged on tape and reel.
Sign in to ask questions about the Texas Instruments CDCLVP1102RGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCLVP1102RGTR technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.45ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCLVP1102 |
| Turn-On Delay Time | 0.45ns |
| Weight | 0.00085oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVP1102RGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
