
The CDCLVP110MVFR is a clock buffer IC with LVPECL input and a maximum operating frequency of 3.5GHz. It is packaged in a 32-pin LQFP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has a maximum supply voltage of 3.8V and a minimum supply voltage of 2.375V, with a supply current of 85mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCLVP110MVFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Contact Plating | Gold |
| Frequency | 3.5GHz |
| Input | LVPECL |
| Lead Free | Lead Free |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| Weight | 0.005993oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVP110MVFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
