
The CDCLVP110MVFRG4 is a 3.5GHz LVPECL clock buffer from Texas Instruments, packaged in a 32-pin LQFP. It operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. The device features a differential mode of operation and has a maximum supply voltage of 3.8V, with a minimum supply voltage of 2.375V. It draws a maximum supply current of 85mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCLVP110MVFRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Contact Plating | Gold |
| Frequency | 3.5GHz |
| Input | LVPECL |
| Lead Free | Lead Free |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| Weight | 0.005993oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVP110MVFRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
