The CDCLVP111HFG/EM is a 36-pin quad clock driver from Texas Instruments, designed for use in a variety of applications. It operates over a supply voltage range of 2.375V to 3.8V and features a propagation delay of 0.355ns. The device is packaged in a 9.078mm x 9.078mm S-CQFP-F36 package, suitable for surface mount applications. The CDCLVP111HFG/EM is a member of the CDCLVP family of clock and timing ICs.
Sign in to ask questions about the Texas Instruments CDCLVP111HFG/EM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCLVP111HFG/EM technical specifications.
| Number of Terminals | 36 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F36 |
| Width | 9.078 |
| Length | 9.078 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | CDCLVP |
| Propagation Delay (tpd) | 0.355 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CDCLVP111HFG/EM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.