The CDCLVP111VF is a low skew clock driver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage between 2.375V and 3.8V, and has a maximum power supply current of 85mA. The device features a propagation delay of 0.35ns and a maximum output current of 5μA. It is packaged in a 32-pin LQFP package, suitable for surface mount applications.
Texas Instruments CDCLVP111VF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 111 |
| Propagation Delay (tpd) | 0.35 |
| Max I(ol) | 0.005 |
| Prop. Delay@Nom-Sup | 0.35 |
| Power Supply Current-Max (ICC) | 85 |
| fmax-Min | 3500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CDCLVP111VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.