
The CDCLVP1204RGTR is a clock buffer IC from Texas Instruments, packaged in a VQFN EP with gold contact plating. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.375V, with a propagation delay of 0.45ns. It is designed for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments CDCLVP1204RGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCLVP1204RGTR technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Evaluation Kit | Yes |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.45ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 0.45ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVP1204RGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
