
Clock multiplexer featuring 4 outputs and 2 inputs, operating up to 2GHz. This surface mount integrated circuit offers a 1:4 fanout with LVTTL input interface and a propagation delay of 0.45ns. Encased in a 16-pin VQFN package with gold contact plating, it supports a supply voltage range of 2.375V to 3.6V and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCLVP1204RGTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Contact Plating | Gold |
| Evaluation Kit | Yes |
| Frequency | 2GHz |
| Height | 0.95mm |
| Input | LVTTL |
| Input Current | 40uA |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.45ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Termination | SMD/SMT |
| Thickness | 900um |
| Weight | 0.00085oz |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVP1204RGTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
