
CDCLVP1208 Clock Buffer and Driver Evaluation Board
Sign in to ask questions about the Texas Instruments CDCLVP1208EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCLVP1208EVM technical specifications.
| Type | Evaluation Board |
| Supported Device | CDCLVP1208 |
| Supported Device Technology | Clock Buffer and Driver |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments CDCLVP1208EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.