
The CDCLVP1212RHAR is a 12-channel differential clock buffer from Texas Instruments, operating at a maximum frequency of 2GHz. It is designed to function within a temperature range of -40°C to 85°C. The device is packaged in a VQFN package and is suitable for surface mount applications. It is compliant with RoHS regulations and is available in a tape and reel packaging format with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCLVP1212RHAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Evaluation Kit | Yes |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 12 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.55ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCLVP1212 |
| Turn-On Delay Time | 0.55ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVP1212RHAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
