
The CDCLVP1216RGZR is a single-ended clock buffer IC with a maximum operating temperature of 85°C and a maximum frequency of 2GHz. It is packaged in a VQFN-48 package and is designed for surface mount applications. The device operates over a supply voltage range of 2.375V to 3.6V and has a quiescent current of 618mA. It is RoHS compliant and available in a tape and reel packaging format with 2500 units per package.
Texas Instruments CDCLVP1216RGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Duty Cycle | 50% |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | SINGLE-ENDED |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 16 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.55ns |
| Quiescent Current | 618mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCLVP1216 |
| Turn-On Delay Time | 0.55ns |
| Weight | 0.004868oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVP1216RGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
