
Dual 1:2 Universal-to-LVPECL Buffer, this clock buffer IC operates up to 2GHz with low jitter. Featuring a QFN package with gold contact plating, it supports surface mount installation. Input is LVTTL, with a supply voltage range of 2.375V to 3.6V. Propagation delay is 0.45ns, and turn-on delay time is also 0.45ns. This RoHS compliant component offers 4 outputs and operates from -40°C to 85°C.
Texas Instruments CDCLVP2102RGTT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Frequency | 2GHz |
| Input | LVTTL |
| Input Current | 40uA |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.45ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 173mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 0.45ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVP2102RGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.