
CDCLVP2106 Clock Buffer and Driver Evaluation Board
Texas Instruments CDCLVP2106EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 200MHz |
| Logic Function | Buffer, Clock |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CDCLVP2106EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
