
The CDCLVP2108RGZR is a dual 16-output clock buffer IC with a propagation delay of 0.55ns. It operates over a supply voltage range of 2.375V to 3.6V and is packaged in a QFN-48 package. The device is RoHS compliant and suitable for surface mount applications. It can operate over a temperature range of -40°C to 85°C.
Texas Instruments CDCLVP2108RGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 16 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.55ns |
| Quiescent Current | 620mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCLVP2108 |
| Turn-On Delay Time | 0.55ns |
| Weight | 0.004868oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVP2108RGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.