
Dual 1:8 Universal-to-LVPECL buffer featuring a maximum frequency of 2GHz and low jitter. This surface mount integrated circuit operates from a 2.375V to 3.6V supply voltage, with a minimum operating temperature of -40°C and a maximum of 85°C. It offers 16 outputs and accepts LVTTL input. The component boasts a propagation delay and turn-on delay time of 0.55ns, with a supply current of 115mA.
Sign in to ask questions about the Texas Instruments CDCLVP2108RGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCLVP2108RGZT technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Frequency | 2GHz |
| Input | LVTTL |
| Input Current | 40uA |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.55ns |
| Quiescent Current | 620mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CDCLVP2108 |
| Supply Current | 115mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 0.55ns |
| Weight | 0.004868oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVP2108RGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
