
Texas Instruments CDCLVP215RHBR technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Input | LVPECL |
| Lead Free | Lead Free |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCLVP215 |
| Turn-On Delay Time | 0.3ns |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVP215RHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
