
Dual 1:5 high-speed LVPECL fan-out buffer designed for clock distribution. Features a 3.5GHz maximum frequency and a low propagation delay of 0.3ns. Operates from a 2.375V to 3.8V supply voltage with a typical supply current of 380mA. Housed in a 32-VQFN EP package with gold contact plating, suitable for surface mounting. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments CDCLVP215RHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCLVP215RHBT technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Frequency | 3.5GHz |
| Input | LVPECL |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CDCLVP215 |
| Supply Current | 380mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 0.3ns |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVP215RHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
