
The CDCM1802RGTRG4 is a single clock buffer IC with LVTTL input and a maximum frequency of 800MHz. It is packaged in a VQFN package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in quantities of 3000 units per reel.
Sign in to ask questions about the Texas Instruments CDCM1802RGTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCM1802RGTRG4 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Input | LVTTL |
| Lead Free | Lead Free |
| Logic Function | Buffer, Clock |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCM1802 |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCM1802RGTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.