Clock Buffer w/Programmable Divider, LVPECL I/O + addl LVCMOS output 16-VQFN -40 to 85
Sign in to ask questions about the Texas Instruments CDCM1802RGTTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCM1802RGTTG4 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Input | LVTTL |
| Lead Free | Lead Free |
| Logic Function | Buffer, Clock |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCM1802 |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCM1802RGTTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
