
The CDCM61001RHBT is a 32-pin quad PLL-based clock driver IC from Texas Instruments, designed for industrial-grade applications. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3.3V to 3.6V. The device features a load capacitance of 5pF and a maximum frequency of 683.264 MHz. It is available in an HVQCCN package type.
Texas Instruments CDCM61001RHBT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 61001 |
| Load Capacitance | 5 |
| fmax-Min | 683.264 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CDCM61001RHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.