
Surface mount clock generator IC featuring two outputs with a maximum frequency of 683.28MHz. Input accepts a crystal oscillator, providing synthesized clock signals from 21.875MHz to 28.47MHz. Operates with a supply voltage range of 3V to 3.6V, typically 3.3V, and has a maximum power dissipation of 340mW. Packaged in a 32-pin VQFN EP with gold contact plating, this lead-free and RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCM61002RHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Height | 0.8mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 683.28MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 340mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 108mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002547oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCM61002RHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
