1:4 ultra-low jitter crystal-in clock generator, featuring 4 outputs and a PLL. This surface mount integrated circuit operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage. It supports a maximum frequency of 683.27MHz and is housed in a 32-VQFN EP package with gold contact plating. Designed for a wide temperature range of -40°C to 85°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments CDCM61004RHBR technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 683.27MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCM61004 |
| Supply Current | 215mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCM61004RHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
