
CDCM61001/CDCM61002/CDCM61004 Clock Generator and Synthesizer Evaluation Board
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCM6100XEVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 683.264MHz |
| Logic Function | Clock |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CDCM6100XEVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.