The CDCM6208V1HRGZR is an industrial-grade clock generator IC from Texas Instruments, featuring a quad terminal position and a temperature grade of industrial. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.71V and 3.465V. This device is packaged in a 48-pin HVQCCN package, measuring 7mm in width and length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCM6208V1HRGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCM6208V1HRGZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CDCM6208V1HRGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.