
The CDCM6208V1RGZR is a 250MHz crystal oscillator from Texas Instruments, packaged in a VQFN with gold contact plating. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The oscillator has a nominal supply current of 120mA and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCM6208V1RGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCM6208V1RGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Frequency | 250MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Nominal Supply Current | 120mA |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCM6208V1RGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
