
The CDCM6208V1RGZT is an 800MHz clock generator from Texas Instruments, packaged in a VQFN EP with surface mount capabilities. It operates within a temperature range of -40°C to 85°C and is compliant with lead-free standards. This device features a nominal supply current of 120mA and is available in tape and reel packaging with 250 units per package.
Texas Instruments CDCM6208V1RGZT technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Input | Crystal |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Nominal Supply Current | 120mA |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCM6208V1RGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
