The CDCM6208V2GRGZR is an industrial-grade quad clock generator IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 1.8V. This device is available in a 48-pin HVQCCN package and is suitable for use in a variety of applications, including clock generation and synthesis. The IC is designed to provide a stable clock signal and can be used in conjunction with other uPs, uCs, and peripheral ICs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |