The CDCM6208V2GRGZT is an industrial-grade clock generator IC with a quad terminal position and a temperature grade of industrial. It operates within a supply voltage range of 1.71V to 3.465V and has a maximum operating temperature of 85°C. The device is packaged in a 48-pin HVQCCN package. It is designed for use in a variety of applications, including clock generation and other functions.
Sign in to ask questions about the Texas Instruments CDCM6208V2GRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCM6208V2GRGZT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CDCM6208V2GRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.