
Ultra-low power, low jitter clock generator featuring 8 outputs and crystal input. This surface mount integrated circuit offers a maximum frequency of 800MHz and operates within a temperature range of -40°C to 85°C. The VQFN package with gold contact plating ensures reliable performance. It includes PLL functionality and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CDCM6208V2RGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCM6208V2RGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Nominal Supply Current | 120mA |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCM6208V2RGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
