
High-performance clock synchronizer, a clock buffer and driver, synchronizes reference clocks to a VCXO. Features low phase noise and low skew, operating up to 1.5GHz with a 200MHz reference frequency. This surface mount IC offers 2 LVCMOS inputs and 5 outputs within a 48-VQFN package. It operates from a 3V to 3.6V supply, with a typical supply current of 210mA, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CDCM7005RGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCM7005RGZT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Frequency | 200MHz |
| Height | 0.9mm |
| Input | LVCMOS |
| Input Current | 5uA |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 210mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CDCM7005 |
| Supply Current | 210mA |
| Termination | SMD/SMT |
| Weight | 0.004868oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCM7005RGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
