
The CDCM7005ZVAR is a single circuit clock buffer IC with a package type of LFBGA. It operates at a maximum frequency of 1.5GHz and a maximum supply voltage of 3.6V, with a minimum supply voltage of 3V. The device is designed for surface mount and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Texas Instruments CDCM7005ZVAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCM7005ZVAR technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCM7005 |
| Weight | 0.00582oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCM7005ZVAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
