
High-performance clock buffer and driver synchronizes reference clock to VCXO with low phase noise and low skew. Features include a maximum operating frequency of 1.5GHz, two LVCMOS inputs, and five outputs. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage and 120mA supply current. Packaged in a 64-BGA with copper, tin, and silver contact plating, this lead-free, RoHS-compliant component supports surface mounting and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments CDCM7005ZVAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCM7005ZVAT technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Frequency | 1.5GHz |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CDCM7005 |
| Supply Current | 120mA |
| Weight | 0.00582oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCM7005ZVAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
