
Two-channel, 100MHz PCIe clock generator featuring LVDS interface and crystal input. This surface-mount IC operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage and 20mA supply current. Housed in a 5.15mm x 5.15mm x 0.92mm QFN package with gold contact plating, it offers a wide operating temperature range of -40°C to 85°C. The component is RoHS compliant and supplied on tape and reel.
Texas Instruments CDCM9102RHBT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Height | 0.92mm |
| Input | Crystal |
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Logic Function | Clock |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.002547oz |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCM9102RHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
