
This is a single clock buffer IC with LVTTL input and a maximum operating frequency of 800MHz. It is designed to operate within a temperature range of -55°C to 125°C. The device is packaged in a QFN package and is lead-free. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Contact Plating | Gold |
| Input | LVTTL |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Frequency | 800MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCP1803-EP |
| Weight | 0.001601oz |
| RoHS | Compliant |
