
Texas Instruments CDCP1803RGERG4 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Frequency | 800MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 140mA |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCP1803 |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCP1803RGERG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.