
The CDCP1803RGETG4 is an 800MHz LVTTL clock buffer from Texas Instruments. It is packaged in a VQFN-24 surface mount package and operates over a temperature range of -40°C to 85°C. This device is lead free and RoHS compliant. It has a nominal supply current of 140mA and is available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments CDCP1803RGETG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCP1803RGETG4 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Frequency | 800MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 140mA |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCP1803 |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCP1803RGETG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
