
The CDCR61APWG4 is a surface mount crystal oscillator from Texas Instruments with a frequency of 18.8MHz and an operating supply voltage of 3.3V. It is packaged in a TSSOP package and is RoHS compliant. The oscillator operates over a temperature range of -40°C to 85°C and has a maximum frequency of 400MHz. It is available in a rail or tube packaging with 90 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 18.8MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | CDCR61A |
| Weight | 0.002183oz |
| RoHS | Compliant |