
Direct RAMBus clock generator, featuring a 16-TSSOP package for surface mounting. This integrated circuit operates with a 3.3V supply voltage, accepting a crystal input and generating two outputs. It offers a maximum frequency of 400MHz and a typical frequency of 18.8MHz, with a PLL for precise timing. Designed for a wide operating temperature range of -40°C to 85°C, this lead-free and RoHS-compliant component is supplied on tape and reel.
Texas Instruments CDCR61APWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 18.8MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCR61A |
| Supply Current | 50mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCR61APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.