
The CDCR81DBQRG4 is a clock generator IC from Texas Instruments, packaged in a 24-pin SSOP package. It operates over a temperature range of 0°C to 70°C and is designed for surface mount applications. The device has a maximum operating frequency of 300MHz and a supply voltage of 3.3V, with a maximum supply current of 70mA. It is RoHS compliant and lead free.
Texas Instruments CDCR81DBQRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 300MHz |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCR81 |
| Supply Current | 70mA |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCR81DBQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
