
400MHz clock generator, a single-circuit buffer and driver, features a TTL input and a single output. This surface mount IC operates within a 3.135V to 3.465V supply voltage range, with a typical operating supply current of 70mA. It supports a maximum duty cycle of 75% and is RoHS compliant. The component is housed in a 24-SSOP package with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments CDCR83ADBQ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 400MHz |
| Input | TTL |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCR83A |
| Supply Current | 70mA |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCR83ADBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.