
Clock buffer and driver IC featuring a 400MHz maximum frequency and a 3.3V operating supply voltage. This integrated circuit offers a single circuit with one output, accepting TTL input. Packaged in a 24-SSOP with gold contact plating, it supports surface mount installation and operates within a temperature range of -40°C to 85°C. The component is RoHS compliant and lead-free.
Texas Instruments CDCR83ADBQG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 400MHz |
| Height | 1.5mm |
| Input | TTL |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCR83A |
| Supply Current | 70mA |
| Weight | 0.004568oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCR83ADBQG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
